Cart

ICL7673CPAZ

INTERSIL ICL7673CPAZ

image shown is a representation only

INTERSIL

AUTOMATIC BATT.SWITCH DIP-8 THT
Supplier: Intersil
Matchcode: ICL7673CPAZ
Rutronik No.: ICPWM7464
Unit Pack: 50
MOQ: 2000
package: DIP-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.22 $
2,440.00 $

Parameter

Type
BatCharger
V(in) max
18 V
V(out)
18 V
I(out)
0.15 A
T(A) min
0 °C
T(A) max
70 °C
Automotive
NO
Package
DIP-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?