Cart

ICL7667CPAZ

INTERSIL ICL7667CPAZ

image shown is a representation only

INTERSIL

2xMOSFETDr 0.3A 15V N DIP8 THT
Supplier: Intersil
Matchcode: ICL7667CPAZ
Rutronik No.: ICIFP44734
Unit Pack: 50
MOQ: 50
package: DIP-8
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
3.01 $
150.50 $

Prices

50 3.01 $
100 2.96 $
250 2.91 $
500 2.87 $
2,500 2.81 $

Parameter

t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
DIP-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?