Cart

ICL7667CBAZA

INTERSIL ICL7667CBAZA

image shown is a representation only

INTERSIL

2xMOSFETDr 0.3A 15V N SO-8 SMD
Supplier: Intersil
Matchcode: ICL7667CBAZA
Rutronik No.: ICIFP44747
Unit Pack: 98
MOQ: 1960
package: SO-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.76 $
3,449.60 $

Prices

1,960 1.76 $
3,920 1.74 $
5,880 1.70 $

Parameter

Application
2xDriver
Channels
2
V(op,min)
4.5 V
V(op,max)
15 V
V(op,abs,max)
18 V
Mounting
SMD
T(j,max)
150 °C
Technology
TTL
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?