Cart

ICL7665SCPAZ

INTERSIL ICL7665SCPAZ

image shown is a representation only

INTERSIL

CMOS VOLTAGE DETECTOR PDIP-8
Supplier: Intersil
Matchcode: ICL7665SCPAZ
Rutronik No.: ICPWM7644
Unit Pack: 50
MOQ: 50
package: DIP-8
Packaging: TUBE
In Stock
2.59 $
129.50 $

Prices

50 2.59 $
100 1.98 $
150 1.84 $
250 1.81 $
400 1.76 $

Parameter

Type
DIV
V(in) max
16 V
V(out)
18 V
I(out)
0.025 A
T(A) min
0 °C
T(A) max
70 °C
Automotive
NO
Package
DIP-8
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?