Cart

ICL7665SCBAZ

INTERSIL ICL7665SCBAZ

image shown is a representation only

INTERSIL

CMOS VOLTAGE DETECTOR SOIC-8
Supplier: Intersil
Matchcode: ICL7665SCBAZ
Rutronik No.: ICPWM6087
Unit Pack: 98
MOQ: 98
package: SO-8
Packaging: TUBE
In Stock
2.16 $
211.68 $

Prices

98 2.16 $
196 1.64 $
294 1.54 $
392 1.51 $
588 1.47 $

Parameter

Type
VREG
V(in) max
18 V
V(out)
18 V
I(out)
0.025 A
T(A) min
0 °C
T(A) max
70 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?