Cart

ICL7665SACBAZ

INTERSIL ICL7665SACBAZ

image shown is a representation only

INTERSIL

CMOS VOLTAGE DETECTOR SOIC-8
Supplier: Intersil
Matchcode: ICL7665SACBAZ
Rutronik No.: ICPWM7817
Unit Pack: 98
MOQ: 98
package: SO-8
Packaging: TUBE
In Stock
3.18 $
311.64 $

Prices

98 3.18 $
196 2.43 $
294 2.27 $
392 2.22 $
588 2.17 $

Parameter

Type
DIV
V(in) max
18 V
V(out)
18 V
I(out)
0.025 A
T(A) min
0 °C
T(A) max
70 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?