Cart

ICL7663SACBAZA-T

INTERSIL ICL7663SACBAZA-T

image shown is a representation only

INTERSIL

LDO PROGRMABLE MICROPOW. 8SOIC
Supplier: Intersil
Matchcode: ICL7663SACBAZA-T
Rutronik No.: ICSPR9550
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 07/30/2018
3.96 $
9,900.00 $
Article with this quantity is not orderable.

Parameter

Mode
POS
Output Voltage
1.3 V
Output current
0.41 A
Input Voltage
16 V
Package
SO-8
Automotive
NO
Op.Temp R.min
0 °C
Quiescent curre
0.1 mA
Tolerance
1 %
Op.Temp R.max
70 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?