Cart

ICL7660SIPAZ

INTERSIL ICL7660SIPAZ

image shown is a representation only

INTERSIL

DC-DC Charge Pump DIP-8 THT
Supplier: Intersil
Matchcode: ICL7660SIPAZ
Rutronik No.: ICPWM7926
Unit Pack: 50
MOQ: 50
package: DIP-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.79 $
89.50 $

Prices

50 1.79 $
500 1.1322 $
1,000 1.0725 $
2,500 1.0527 $

Parameter

Type
CHARGEPUMP
V(in) max
10 V
V(out)
18.6 V
f(s)
10000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
DIP-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?