Cart

ICL7660SCBAZ-T

INTERSIL ICL7660SCBAZ-T

image shown is a representation only

INTERSIL

DC-DC Charge Pump SO-8 SMD
Supplier: Intersil
Matchcode: ICL7660SCBAZ-T
Rutronik No.: ICPWM7427
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
In Stock
1.0862 $
2,715.50 $

Prices

2,500 1.0862 $
5,000 1.0467 $

Parameter

Type
CHARGEPUMP
V(in) max
10 V
V(out)
18.6 V
f(s)
10000 Hz
T(A) min
0 °C
T(A) max
70 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?