Cart

ICL7660CPAZ

INTERSIL ICL7660CPAZ

image shown is a representation only

INTERSIL

DC-DC Charge Pump DIP-8 THT
Supplier: Intersil
Matchcode: ICL7660CPAZ
Rutronik No.: ICPWM6074
Unit Pack: 50
MOQ: 50
package: DIP-8
Packaging: TUBE
In Stock
1.79 $
89.50 $

Prices

50 1.79 $
500 1.1334 $
1,000 1.0737 $
2,500 1.0539 $

Parameter

Type
CHARGEPUMP
V(in) max
10 V
V(out)
18.6 V
f(s)
10000 Hz
T(A) min
0 °C
T(A) max
70 °C
Automotive
NO
Package
DIP-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?