Cart

ICL7660AIBAZA-T

INTERSIL ICL7660AIBAZA-T

image shown is a representation only

INTERSIL

DC-DC Charge Pump SO-8 SMD
Supplier: Intersil
Matchcode: ICL7660AIBAZA-T
Rutronik No.: ICPWM6474
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
1.41 $
3,525.00 $

Prices

2,500 1.41 $
5,000 0.9608 $

Parameter

Type
CHARGEPUMP
V(in) max
12 V
V(out)
18.6 V
f(s)
10000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?