Cart

ICL7660ACBAZA

INTERSIL ICL7660ACBAZA

image shown is a representation only

INTERSIL

DC-DC Charge Pump SO-8 SMD
Supplier: Intersil
Matchcode: ICL7660ACBAZA
Rutronik No.: ICPWM6071
Unit Pack: 98
MOQ: 98
package: SO-8
Packaging: TUBE
Soon available
1.41 $
138.18 $

Prices

98 1.41 $
196 1.0761 $
294 1.0056 $
490 0.9879 $
784 0.9614 $

Parameter

Type
CHARGEPUMP
V(in) max
12 V
V(out)
18.6 V
f(s)
10000 Hz
T(A) min
0 °C
T(A) max
70 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?