Cart

ICL7650SCBA-1Z

INTERSIL ICL7650SCBA-1Z

image shown is a representation only

INTERSIL

2xOP 2MHz 2.5V/µs SO8 SMD
Supplier: Intersil
Matchcode: ICL7650SCBA-1Z
Rutronik No.: ICOP6484
Unit Pack: 98
MOQ: 98
package: SO8
Packaging: TUBE
Topseller
In Stock
3.72 $
364.56 $

Parameter

Slew rate
2.5 V/µs
Channels
2
Package
SO8
R2R
No
Vcc(min)
4.5 V
Shutdown
No
Vcc(max)
16 V
GBW
2 MHz
Automotive
NO
Top(min)
0 °C
Top(max)
70 °C
Input offset
0.005 mV
Input bias
4 pA
Leadfree Defin.
4
Packaging
TUBE
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Philippines
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?