Cart

ICL7621DCPAZ

INTERSIL ICL7621DCPAZ

image shown is a representation only

INTERSIL

2xOP 0.48MHz 0.16V/µs DIP8 THT
Supplier: Intersil
Matchcode: ICL7621DCPAZ
Rutronik No.: ICOP6767
Unit Pack: 1
MOQ: 3000
package: DIP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.43 $
4,290.00 $

Parameter

Channels
2
R2R
no
Shutdown
no
GBW
0.48 MHz
Slew rate
0.16 V/µs
Input offset
15 mV
Input bias
1000 pA
Noise
100 nV/rtHz
Vcc(min)
2 V
Vcc(max)
16 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
THT
Automotive
NO
Package
DIP8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?