Cart

ICL7621DCBAZ

INTERSIL ICL7621DCBAZ

image shown is a representation only

INTERSIL

2xOP 0.48MHz 0.16V/µs SO8 SMD
Supplier: Intersil
Matchcode: ICL7621DCBAZ
Rutronik No.: ICOP6378
Unit Pack: 1
MOQ: 1
package: SO8
Packaging: TUBE
Topseller
In Stock
1.37 $
1.37 $

Parameter

Slew rate
0.16 V/µs
Channels
2
Package
SO8
R2R
No
Vcc(min)
2 V
Shutdown
No
Vcc(max)
16 V
GBW
0.48 MHz
Automotive
NO
Top(min)
0 °C
Top(max)
70 °C
Input offset
15 mV
Noise
100 nV/rtHz
Input bias
1000 pA
Leadfree Defin.
4
Packaging
TUBE
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?