Cart

ICL7612DCBAZ

INTERSIL ICL7612DCBAZ

image shown is a representation only

INTERSIL

1xOP 1.4MHz 1.6V/µs SO8 SMD
Supplier: Intersil
Matchcode: ICL7612DCBAZ
Rutronik No.: ICOP6415
Unit Pack: 1
MOQ: 98
package: SO8
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
Soon available
1.49 $
146.02 $

Prices

98 1.49 $
1,000 1.44 $

Parameter

Slew rate
1.6 V/µs
Channels
1
Package
SO8
Optimisation
LowPower
R2R
No
Vcc(min)
2 V
Shutdown
No
Vcc(max)
16 V
GBW
1.4 MHz
Automotive
NO
Top(min)
0 °C
Top(max)
70 °C
Input offset
4 mV
Noise
100 nV/rtHz
Input bias
1 pA
Icc/ Channel
10 µA
Output current
40 mA
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?