Cart

ICL7136CM44Z

INTERSIL ICL7136CM44Z

image shown is a representation only

INTERSIL

ADC 3,5 DIGIT LCD DRIVER MQFP44
Supplier: Intersil
Matchcode: ICL7136CM44Z
Rutronik No.: ICPER6836
Unit Pack: 96
MOQ: 768
package: PDIP40
Packaging: TRAY
On request
4.56 $
3,502.08 $

Parameter

Automotive
NO
Package
PDIP40
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?