Cart

ICL7107CPLZ

INTERSIL ICL7107CPLZ

image shown is a representation only

INTERSIL

LOW SPEED CONVERTER
Supplier: Intersil
Matchcode: ICL7107CPLZ
Rutronik No.: ICPWM6078
Unit Pack: 1
MOQ: 1
package: DIP-40
Packaging: TUBE
In Stock
9.65 $
9.65 $

Prices

1 9.65 $
18 7.35 $
27 6.88 $
54 6.75 $
81 6.57 $

Parameter

Type
DIV
V(in) max
6 V
V(out)
6 V
T(A) min
0 °C
T(A) max
70 °C
Automotive
NO
Package
DIP-40
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?