Cart

ICL7107CM44Z

INTERSIL ICL7107CM44Z

image shown is a representation only

INTERSIL

LOW SPEED CONVERTER
Supplier: Intersil
Matchcode: ICL7107CM44Z
Rutronik No.: ICPWM6077
Unit Pack: 96
MOQ: 96
package: MQFP-44
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
Soon available
6.54 $
627.84 $

Prices

96 6.54 $
288 4.72 $
480 4.00 $
864 3.92 $

Parameter

Type
DIV
V(in) max
6 V
V(out)
6 V
T(A) min
0 °C
T(A) max
70 °C
Automotive
NO
Package
MQFP-44
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?