Cart

ICL7106CPLZ

INTERSIL ICL7106CPLZ

image shown is a representation only

INTERSIL

LEDDr 15V PDIP-40 THT
Supplier: Intersil
Matchcode: ICL7106CPLZ
Rutronik No.: ICPWM6076
Unit Pack: 9
MOQ: 9
package: PDIP-40
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
12.09 $
108.81 $

Prices

9 12.09 $
27 9.06 $
54 7.25 $
108 6.95 $

Parameter

Type
ACDC
Input voltage
15 V
Isolation
70 kv[AC]
Oper.temp.
0 +70 °
Automotive
NO
Package
PDIP-40
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?