Cart

ICL7106CM44Z

INTERSIL ICL7106CM44Z

image shown is a representation only

INTERSIL

LEDDr 15V MQFP-44 SMD
Supplier: Intersil
Matchcode: ICL7106CM44Z
Rutronik No.: ICPWM6475
Unit Pack: 96
MOQ: 384
package: MQFP-44
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
6.15 $
2,361.60 $

Parameter

Type
ACDC
Input voltage
15 V
Isolation
70 kv[AC]
Oper.temp.
0 °
Automotive
NO
Package
MQFP-44
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?