Cart

ICL3245EIAZ-T

INTERSIL ICL3245EIAZ-T

image shown is a representation only

INTERSIL

RS232 3T/5R TSSOP28 SMD
Supplier: Intersil
Matchcode: ICL3245EIAZ-T
Rutronik No.: ASSP1715
Unit Pack: 1000
MOQ: 2000
package: TSSOP28
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.56 $
3,120.00 $

Prices

2,000 1.56 $
5,000 1.54 $

Parameter

Type
RS232
Data rate
1 Mb/s
Number of Tx
3
Number of Rx
5
Package
TSSOP28
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
3 V
Vcc(max)
5.5 V
Footprint
64 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?