Cart

ICL3243ECVZ-T

INTERSIL ICL3243ECVZ-T

image shown is a representation only

INTERSIL

RS232 3T/5R 4V TSSOP28 SMD
Supplier: Intersil
Matchcode: ICL3243ECVZ-T
Rutronik No.: ICPER6544
Unit Pack: 2500
MOQ: 2500
package: TSSOP28
Packaging: REEL
Topseller
On request
1.24 $
3,100.00 $

Parameter

Type
RS232
Data rate
0.25 Mb/s
Number of Tx
3
Number of Rx
5
Vcc(min)
3 V
Vcc(max)
5.5 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Footprint
86 mm²
Automotive
NO
Package
TSSOP28
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?