Cart

ICL3243ECBZ-T

INTERSIL ICL3243ECBZ-T

image shown is a representation only

INTERSIL

RS232 3T/5R 4V SO28 SMD
Supplier: Intersil
Matchcode: ICL3243ECBZ-T
Rutronik No.: ICPER6420
Unit Pack: 1000
MOQ: 2000
package: SO28
Packaging: REEL
On request
1.18 $
2,360.00 $

Parameter

Type
RS232
Data rate
0.5 Mb/s
Number of Tx
3
Number of Rx
5
Vcc(min)
3 V
Vcc(max)
5.5 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Automotive
NO
Package
SO28
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?