Cart

ICL3243CBZ-T

INTERSIL ICL3243CBZ-T

image shown is a representation only

INTERSIL

3-5V RS232 TRANSC. SO28
Supplier: Intersil
Matchcode: ICL3243CBZ-T
Rutronik No.: ICPER6416
Unit Pack: 1000
MOQ: 1000
package: SO28
Packaging: REEL
In Stock
1.45 $
1,450.00 $

Prices

1,000 1.45 $
5,000 1.43 $

Parameter

Type
RS232
Data rate
0.25 Mb/s
Number of Tx
3
Number of Rx
5
Package
SO28
Top(min)
0 °C
Top(max)
70 °C
Automotive
NO
Vcc(min)
3 V
Vcc(max)
5.5 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?