Cart

ICL3237EIAZ-T

INTERSIL ICL3237EIAZ-T

image shown is a representation only

INTERSIL

RS232 2T/2R 5V SSOP28 SMD
Supplier: Intersil
Matchcode: ICL3237EIAZ-T
Rutronik No.: ASSP1730
Unit Pack: 1000
MOQ: 1000
package: SSOP28
Packaging: REEL
In Stock
2.48 $
2,480.00 $

Prices

1,000 2.48 $
2,000 1.55 $

Parameter

Type
RS232
Data rate
0.25 Mb/s
Number of Tx
5
Number of Rx
3
Vcc(min)
3 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
87 mm²
Automotive
NO
Package
SSOP28
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?