Cart

ICL3232IBNZ

INTERSIL

RS232 2T/2R 5V SO16N SMD
Supplier: Intersil
Matchcode: ICL3232IBNZ
Rutronik No.: ICPER6341
Unit Pack: 48
MOQ: 48
package: SO16N
Packaging: TUBE
Topseller
In Stock
0.8233 $
39.52 $

Prices

48 0.8233 $
1,008 0.7944 $

Parameter

Type
RS232
Data rate
0.5 Mb/s
Number of Tx
2
Number of Rx
2
Package
SO16N
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
3 V
Vcc(max)
5.5 V
Footprint
60 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?