Cart

ICL3232EIV-16Z

INTERSIL ICL3232EIV-16Z

image shown is a representation only

INTERSIL

RS232 2T/2R 3V TSSOP16 SMD
Supplier: Intersil
Matchcode: ICL3232EIV-16Z
Rutronik No.: ICPER6558
Unit Pack: 1
MOQ: 1
package: TSSOP16
Packaging: TUBE
Topseller
In Stock
0.845 $
0.85 $

Parameter

Type
RS232
Data rate
0.5 Mb/s
Number of Tx
2
Number of Rx
2
Package
TSSOP16
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
3 V
Vcc(max)
5.5 V
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?