Cart

ICL3232EIV-16Z-T

INTERSIL ICL3232EIV-16Z-T

image shown is a representation only

INTERSIL

RS232 1T/1R 4V TSSOP16 SMD
Supplier: Intersil
Matchcode: ICL3232EIV-16Z-T
Rutronik No.: ASSP1488
Unit Pack: 2500
MOQ: 2500
package: TSSOP16
Packaging: REEL
On request
0.8844 $
2,211.00 $

Parameter

Type
RS232
Data rate
0.5 Mb/s
Number of Tx
2
Number of Rx
2
Vcc(min)
3 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
33.15 mm²
Automotive
NO
Package
TSSOP16
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?