Cart

ICL3232EIAZ

INTERSIL

RS232 2T/2R 5V SSOP16 SMD
Supplier: Intersil
Matchcode: ICL3232EIAZ
Rutronik No.: ASSP1472
Unit Pack: 77
MOQ: 3080
package: SSOP16
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.82 $
2,525.60 $

Parameter

Type
RS232
Data rate
0.25 Mb/s
Number of Tx
2
Number of Rx
2
Vcc(min)
3 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
60 mm²
Automotive
NO
Package
SSOP16
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?