Cart

ICL3232ECBNZ-T

INTERSIL ICL3232ECBNZ-T

image shown is a representation only

INTERSIL

RS232 2T/2R 5V SO16 SMD
Supplier: Intersil
Matchcode: ICL3232ECBNZ-T
Rutronik No.: ICPER6428
Unit Pack: 2500
MOQ: 2500
package: SO16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9103 $
2,275.75 $

Prices

2,500 0.9103 $
5,000 0.893 $

Parameter

Type
RS232
Data rate
0.5 Mb/s
Number of Tx
2
Number of Rx
2
Package
SO16
Top(min)
0 °C
Top(max)
70 °C
Automotive
NO
Vcc(min)
3 V
Vcc(max)
5.5 V
Footprint
60 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?