Cart

ICL3232ECAZ

INTERSIL ICL3232ECAZ

image shown is a representation only

INTERSIL

RS232 2T/2R 4V SSOP16 SMD
Supplier: Intersil
Matchcode: ICL3232ECAZ
Rutronik No.: ICPER6538
Unit Pack: 77
MOQ: 77
package: TSSOP16
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.0909 $
84.00 $

Prices

77 1.0909 $
1,001 1.0526 $

Parameter

Type
RS232
Data rate
0.5 Mb/s
Number of Tx
2
Number of Rx
2
Package
TSSOP16
Top(min)
0 °C
Top(max)
70 °C
Automotive
NO
Vcc(min)
3 V
Vcc(max)
5.5 V
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?