Cart

ICL3232ECAZ-T

INTERSIL ICL3232ECAZ-T

image shown is a representation only

INTERSIL

RS232 2T/2R 4V SSOP16 SMD
Supplier: Intersil
Matchcode: ICL3232ECAZ-T
Rutronik No.: ASSP1397
Unit Pack: 1000
MOQ: 1000
package: SSOP16
Packaging: REEL
Soon available
0.8841 $
884.10 $

Parameter

Type
RS232
Data rate
0.5 Mb/s
Number of Tx
2
Number of Rx
2
Vcc(min)
3 V
Vcc(max)
5.5 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Automotive
NO
Package
SSOP16
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?