Cart

ICL3232CBZ-T

INTERSIL ICL3232CBZ-T

image shown is a representation only

INTERSIL

RS232 2T/2R 5V SO16 SMD
Supplier: Intersil
Matchcode: ICL3232CBZ-T
Rutronik No.: ASSP1897
Unit Pack: 1000
MOQ: 2000
package: SO16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9137 $
1,827.40 $

Prices

2,000 0.9137 $
5,000 0.8963 $

Parameter

Package
SO16
Top(min)
0 °C
Top(max)
70 °C
Automotive
NO
Vcc(min)
3 V
Vcc(max)
5.5 V
Footprint
60 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?