Cart

ICL3227EIAZA-T

INTERSIL

RS232 1T/1R 4V SSOP16 SMD
Supplier: Intersil
Matchcode: ICL3227EIAZA-T
Rutronik No.: ASSP1859
Unit Pack: 1000
MOQ: 2000
package: SSOP16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.39 $
2,780.00 $

Prices

2,000 1.39 $
5,000 1.37 $

Parameter

Type
RS232
Data rate
1 Mb/s
Number of Tx
1
Number of Rx
1
Package
SSOP16
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
3 V
Vcc(max)
5.5 V
Footprint
54 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?