Cart

ICL3225IAZ-T

INTERSIL ICL3225IAZ-T

image shown is a representation only

INTERSIL

RS232 2T/2R 3V SSOP20 SMD
Supplier: Intersil
Matchcode: ICL3225IAZ-T
Rutronik No.: ASSP1738
Unit Pack: 1000
MOQ: 1000
package: TSSOP20
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.76 $
2,760.00 $

Prices

1,000 2.76 $
5,000 2.70 $

Parameter

Type
RS232
Data rate
1 Mb/s
Number of Tx
2
Number of Rx
2
Package
TSSOP20
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
3 V
Vcc(max)
5 V
Footprint
87 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?