Cart

ICL3223EIAZ-T

INTERSIL ICL3223EIAZ-T

image shown is a representation only

INTERSIL

RS232 2T/2R 4V SSOP20 SMD
Supplier: Intersil
Matchcode: ICL3223EIAZ-T
Rutronik No.: ICPER6509
Unit Pack: 1000
MOQ: 2000
package: TSSOP20
Packaging: REEL
Topseller
On request
1.149 $
2,298.00 $

Prices

2,000 1.149 $
5,000 1.1271 $

Parameter

Type
RS232
Number of Tx
2
Number of Rx
2
Package
TSSOP20
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?