Cart

ICL3222ECVZ-T

INTERSIL ICL3222ECVZ-T

image shown is a representation only

INTERSIL

RS232 2T/2R 250kbps TSSOP20 SMD
Supplier: Intersil
Matchcode: ICL3222ECVZ-T
Rutronik No.: ASSP1531
Unit Pack: 2500
MOQ: 2500
package: TSSOP20
Packaging: REEL
On request
1.149 $
2,872.50 $

Prices

2,500 1.149 $
5,000 1.1271 $

Parameter

Type
RS232
Data rate
0.25 Mb/s
Number of Tx
2
Number of Rx
2
Package
TSSOP20
Top(min)
0 °C
Top(max)
70 °C
Automotive
NO
Vcc(min)
3 V
Vcc(max)
5.5 V
Footprint
58 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?