Cart

ICL3222CVZ

INTERSIL ICL3222CVZ

image shown is a representation only

INTERSIL

RS232 2T/2R 4V TSSOP20 SMD
Supplier: Intersil
Matchcode: ICL3222CVZ
Rutronik No.: ASSP1746
Unit Pack: 74
MOQ: 1480
package: TSSOP20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.1817 $
1,748.92 $

Parameter

Type
RS232
Data rate
0.25 Mb/s
Number of Tx
2
Number of Rx
2
Package
TSSOP20
Top(min)
0 °C
Top(max)
70 °C
Automotive
NO
Vcc(min)
3 V
Vcc(max)
5.5 V
Footprint
43 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?