Cart

ICL3222CBZ

INTERSIL

RS232 2T/2R 4V SO18 SMD
Supplier: Intersil
Matchcode: ICL3222CBZ
Rutronik No.: ICPER6380
Unit Pack: 40
MOQ: 40
package: SO18
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
1.26 $
50.40 $

Prices

40 1.26 $
1,000 1.22 $

Parameter

Type
RS232
Data rate
0.5 Mb/s
Number of Tx
2
Number of Rx
2
Vcc(min)
3 V
Vcc(max)
5.5 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Automotive
NO
Package
SO18
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?