Cart

ICL3221IAZ-T

INTERSIL ICL3221IAZ-T

image shown is a representation only

INTERSIL

RS232 1T/1R 4V SSOP16 SMD
Supplier: Intersil
Matchcode: ICL3221IAZ-T
Rutronik No.: ASSP1523
Unit Pack: 1000
MOQ: 1000
package: SSOP16
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.8685 $
868.50 $

Prices

1,000 0.8685 $
5,000 0.8132 $

Parameter

Type
RS232
Data rate
0.5 Mb/s
Number of Tx
1
Number of Rx
1
Package
SSOP16
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
3 V
Vcc(max)
5.5 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?