Cart

ICL3221EIVZ-T

INTERSIL ICL3221EIVZ-T

image shown is a representation only

INTERSIL

RS232 1T/1R 4V TSSOP16 SMD
Supplier: Intersil
Matchcode: ICL3221EIVZ-T
Rutronik No.: ICPER6429
Unit Pack: 2500
MOQ: 2500
package: TSSOP16
Packaging: REEL
Topseller
In Stock
0.7421 $
1,855.25 $

Parameter

Type
RS232
Data rate
0.5 Mb/s
Number of Tx
1
Number of Rx
1
Vcc(min)
3 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
TSSOP16
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?