Cart

ICL3221EIAZ

INTERSIL ICL3221EIAZ

image shown is a representation only

INTERSIL

RS232 1T/1R 4V SSOP16 SMD
Supplier: Intersil
Matchcode: ICL3221EIAZ
Rutronik No.: ICPER6527
Unit Pack: 1
MOQ: 1
package: TSSOP16
Packaging: TUBE
Topseller
In Stock
0.7494 $
0.75 $

Parameter

Type
RS232
Data rate
0.5 Mb/s
Number of Tx
1
Number of Rx
1
Vcc(min)
3 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
TSSOP16
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?