Cart

HIP4082IBZT

INTERSIL HIP4082IBZT

image shown is a representation only

INTERSIL

H-Br FETDr 1.25A 80V SO-16 SMD
Supplier: Intersil
Matchcode: HIP4082IBZT
Rutronik No.: ICIFP44698
Unit Pack: 2500
MOQ: 2500
package: SO-16
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
3.01 $
7,525.00 $

Prices

2,500 3.01 $
5,000 2.97 $
7,500 2.92 $

Parameter

t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
SO-16
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?