Cart

HIP4080AIBZ

INTERSIL HIP4080AIBZ

image shown is a representation only

INTERSIL

H-Br FETDr 2.5A 80V SO-20 SMD
Supplier: Intersil
Matchcode: HIP4080AIBZ
Rutronik No.: ICIFP44730
Unit Pack: 38
MOQ: 760
package: SO-20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.90 $
2,964.00 $

Prices

760 3.90 $
1,520 3.84 $
2,280 3.77 $

Parameter

t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
SO-20
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?