Cart

HIP2101IBZT

INTERSIL HIP2101IBZT

image shown is a representation only

INTERSIL

HaBr FETDr 2.0A 100V SO-8 SMD
Supplier: Intersil
Matchcode: HIP2101IBZT
Rutronik No.: ICIFP44881
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
2.79 $
6,975.00 $

Prices

2,500 2.79 $
5,000 2.74 $
7,500 2.69 $

Parameter

t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?