Cart

HIN213EIAZ-T

INTERSIL HIN213EIAZ-T

image shown is a representation only

INTERSIL

RS232 4T/5R 4V SSOP28 SMD
Supplier: Intersil
Matchcode: HIN213EIAZ-T
Rutronik No.: ASSP1468
Unit Pack: 1000
MOQ: 2000
package: TSSOP28
Packaging: REEL
Topseller
On request
1.18 $
2,360.00 $

Parameter

Type
RS232
Data rate
0.23 Mb/s
Number of Tx
4
Number of Rx
5
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
86.10 mm²
Automotive
NO
Package
TSSOP28
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?