Cart

HIN211EIBZ

INTERSIL HIN211EIBZ

image shown is a representation only

INTERSIL

RS232 4T/5R 5V SO28 SMD
Supplier: Intersil
Matchcode: HIN211EIBZ
Rutronik No.: ICPER6379
Unit Pack: 26
MOQ: 2080
package: SO28
Packaging: TUBE
On request
1.28 $
2,662.40 $

Parameter

Type
RS232
Data rate
0.23 Mb/s
Number of Tx
4
Number of Rx
5
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
SO28
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?