Cart

HIN211EIAZ

INTERSIL HIN211EIAZ

image shown is a representation only

INTERSIL

RS232 4T/5R 4V SSOP28 SMD
Supplier: Intersil
Matchcode: HIN211EIAZ
Rutronik No.: ICPER6381
Unit Pack: 47
MOQ: 47
package: TSSOP28
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
1.42 $
66.74 $

Prices

47 1.42 $
1,034 1.38 $

Parameter

Type
RS232
Data rate
0.23 Mb/s
Number of Tx
4
Number of Rx
5
Package
TSSOP28
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?