HIN202ECBZ

image shown is a representation only
Supplier: Intersil
Matchcode: HIN202ECBZ
Rutronik No.: ICPER6331
Unit Pack: 1
MOQ: 1
package: SO16
Packaging: TUBE
Topseller
Parameter
- Type
- RS232
- Data rate
- 0.12 Mb/s
- Number of Tx
- 2
- Number of Rx
- 2
- Vcc(min)
- 4.5 V
- Vcc(max)
- 5.5 V
- Top(min)
- 0 °C
- Top(max)
- 70 °C
- Mounting
- SMD
- Footprint
- 60 mm²
- Automotive
- NO
- Package
- SO16
- Leadfree Defin.
- 4
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks